Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.c.10.b
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
8
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage
9VDC
Maximum Operating Supply Voltage
48VDC
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
Yes
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Mounting
DIN Rail
Package Height
120 mm
Package Width
50 mm
Package Length
162 mm

