Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Stand Alone
Operation Mode
CC/CR/CV/CW
Interface Type
RS232/USB
Maximum Voltage Rating (V)
120
Maximum Current Rating (A)
240
Maximum Power Rating (W)
1500
Minimum Operating Supply Voltage (V)
110
Maximum Operating Supply Voltage (V)
220
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Weight (g)
20500
Dimensions (mm)
436.5x88.2x470

