Arrow Electronic Components Online
85104500PL|3M|limage
85104500PL|3M|simage
Connector Headers and PCB Receptacles

8510-4500PL

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole

3M
Datasheets 

Wire to Board core range interconnect products: the proven 3M™ classics

3M™ offers the basic I/O Interconnect components for electronics design in general up to demanding applications.

In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Dual Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    17.2
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    10.8
  • Contact Plating Thickness
    (0.3/2)um
  • Tail Length (mm)
    2.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources