Arrow Electronic Components Online
848|ADAFRUIT|simage
848|ADAFRUIT|limage
LEDs

848

LED Tri-Color Blue/Green/Red 467nm/523nm/623nm 4-Pin

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Standard LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    900mcd|2100mcd|700mcd
  • Peak Wavelength (nm)
    467/523/623
  • Viewing Angle (°)
    50
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.4/3.4/2.2
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Diameter
    10.8
  • Mounting
    Through Hole
  • Package Height
    13.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources