Arrow Electronic Components Online
846811B1RKTP|3M|simage
846811B1RKTP|3M|limage
Connector Socket

8468-11B1-RK-TP

Conn PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Tube

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PLCC Socket
  • Gender
    SKT
  • Number of Contacts
    68
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    31.05
  • Product Depth (mm)
    31.05
  • Product Height (mm)
    8
  • Housing Color
    Black
  • Keyed
    No
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources