Blowers and Fans
8414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 26
Power Rating (W)
2.4
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
46.5
Noise Level (dB)
37
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
95
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4
Special Features
High Speed

