Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Type
Logic Family
ALS
Latch Mode
Transparent
Number of Channels per Chip
8
Number of Elements per Chip
2
Number of Inputs per Chip
8
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Outputs per Chip
8
Number of Output Enables per Element
1
Bus Hold
No
Set/Reset
Master Reset
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
23@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
31
Output Type
3-State
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.38(Min)
Package Width
7.62(Max)
Package Length
32.51(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
24
Lead Shape
Through Hole

