You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
847201.800|EAO|simage
847201.800|EAO|limage
Accesorios para interruptor

84-7201.800

Switch Access Round Flat Lens Push Button Switch

EAO
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round Flat Lens
  • Switch Type
    Push Button Switch
  • Color
    Natural
  • Product Depth (mm)
    19.7
  • Product Length (mm)
    19.7

Documentation and Resources

Datasheets
Design resources