Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Round Flat Lens
Switch Type
Push Button Switch
Color
Green
Product Depth (mm)
19.7
Product Length (mm)
19.7
You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site.