Arrow Electronic Components Online
83661032A24|RAFHDWE|simage
83661032A24|RAFHDWE|limage
Handles, Locks and Latches

8366-1032-A-24

Oval Handle Black Aluminum Anodized

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Oval Handle
  • Product Depth (Metric) (mm)
    15.88
  • Product Height (Metric) (mm)
    38.1
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources