Arrow Electronic Components Online
8338301210001101|PRECIDIP|limage
8338301210001101|PRECIDIP|simage
Connector Headers and PCB Receptacles

833-83-012-10-001101

Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry Thru-Hole

PRECI-DIP SA
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    12
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    4.2
  • Tail Length (mm)
    3.17
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources