Connector Terminal Blocks
832-1104
Conn Terminal Block F 4 POS 10.16mm Spring Clamp RA Cable Mount 66A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
4
Terminal Pitch (mm)
10.16
Number of Rows
1
Number of Circuits
4
Termination Method
Spring Clamp
Body Orientation
Right Angle
Maximum Current Rating (A)
66
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
120
Packaging
Box
Product Length (mm)
41.94
Product Depth (mm)
49.8
Product Height (mm)
29.1
Housing Color
Light Gray
Mounting
Cable Mount

