Arrow Electronic Components Online
8312HLU|EBMPAPST|simage
8312HLU|EBMPAPST|limage
Blowers and Fans

8312HLU

DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    6 to 15
  • Power Rating (W)
    4
  • Typical Speed (r/min)
    4200
  • Maximum Airflow (CFM)
    39.4
  • Noise Level (dB)
    43
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 32
  • Mounting
    Flange Mount
  • Protection
    IP68|Polarity|Locking
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    210
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    32

Documentation and Resources

Datasheets
Design resources