Blowers and Fans
8312HL
DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 15
Power Rating (W)
4
Typical Speed (r/min)
4200
Maximum Airflow (CFM)
39.4
Noise Level (dB)
43
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 32
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
170
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
32
Special Features
Low Speed

