Blowers and Fans
8312H
DC Fan Axial Ball Bearing 12V 6V to 12.6V 47.1CFM 48dB 80 X 80 X 32mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 12.6
Power Rating (W)
6.4
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
47.1
Noise Level (dB)
48
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 32
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
170
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
32
Special Features
High Speed

