Inductor Surface Mount
83122C
Inductor Power Unshielded Toroid 1.2uH 20% 1.7A 0.065Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Protection Style
Unshielded
Inductance (H)
1.2u
Tolerance
20%
Maximum DC Current (A)
1.7
Maximum Saturation Current (A)
3.36(Typ)
Maximum DC Resistance (Ohm)
0.065
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7.8
Maximum Product Height (mm)
1.8

