Arrow Electronic Components Online
8304|ABBATRON|simage
8304|ABBATRON|limage
Standoffs

8304

Standoff Hex M/M 8-32-THD Brass Nickel

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.39.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hex
  • Sub-Type
    Hex
  • Gender
    M/M
  • Material
    Brass
  • Thread Size
    #8-32
  • Body Length (Imperial) (in)
    1/8
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Thread Length (Imperial) (in)
    3/8
  • Finish
    Nickel

Documentation and Resources

Datasheets
Design resources