Connector Accessories
828922-1
Connector Accessories Cavity Plug Straight Silicone Natural Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Cavity Plug
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Silicone
Color
Natural
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Loose
Product Diameter (mm)
6.2
Product Length (mm)
7.8

