Connector Socket
824-AG11D-ESL-LF
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
30.48
Product Depth (mm)
17.78
Product Height (mm)
4.57
Mounting
Through Hole

