Connector D-Subminiature
8225-8009
Conn D-Sub PIN 25 POS 1.38mm IDT RA Panel Mount 25 Terminal 1 Port Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Packaging
Box
Product Length (mm)
53.3
Product Depth (mm)
12.4
Product Height (mm)
16.5
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

