Connector RF
82_BNC-50-0-1/133_NH
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tray
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
12
Product Depth (mm)
12
Product Height (mm)
13
Mounting
Through Hole

