Arrow Electronic Components Online
8197|KEYSTONE|simage
8197|KEYSTONE|limage
Connector Terminals

8197

PC Screw Terminal 14-22AWG Brass 12.88mm Matte Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Screw Terminal
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Matte Tin
  • Wire Size (AWG)
    14-22
  • Maximum Current Rating (A)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Insulation
    Non-Insulated
  • Product Length (mm)
    12.88
  • Product Depth (mm)
    11.68
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources