Arrow Electronic Components Online
813|ADAFRUIT|simage
813|ADAFRUIT|limage
LED Displays Segmented

813

Display Segmented Panel 4DIGIT 28LED Green CC

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    4
  • Color
    Green
  • Number of LEDs
    28
  • Digit Size (in)
    0.56
  • Character Displayed
    Numeric
  • Configuration
    Common Cathode
  • Package Height
    14
  • Package Width
    19
  • Package Length
    50

Documentation and Resources

Datasheets
Design resources