Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Bulk
Product Length (mm)
11.53
Contact Size
23
Wire Size (AWG)
22-28
Mounting
Cable Mount

