Fuses
80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
12.4 X 6.4 X 9.2
Current Rating (A)
6.3
Maximum Voltage Rating (V)
300
Maximum AC Voltage Rating (V)
300
Maximum Power Dissipation (W)
1.125
Breaking Capacity @ Rated Voltage (A)
100@300VAC
Typical Melting I2t (A²S)
1063.2
Termination Style
Radial
Terminal Pitch (mm)
7.5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
9.2
Product Depth (mm)
6.4
Product Length (mm)
12.4
Product Height (mm)
9.2
Mounting
Through Hole

