Connector Terminal Blocks
805-103
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 17.5A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
320V
Packaging
Box
Product Length (mm)
13.6
Product Depth (mm)
12.6
Product Height (mm)
10.5
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
Through Hole

