Connector Circular
804-004-01M9-19SC
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
C
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
9-19
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Product Weight (g)
9.8
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Mating Style
Push-Pull
Mating Cycle (Cycles)
2000
Product Diameter (mm)
17.53
Product Length (mm)
32.55

