Connector Circular
804-003-01MT6-6PB
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
6-6
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Nickel-PTFE
Maximum Current Rating (A)
5
Product Weight (g)
4.8
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
2000
Product Diameter (mm)
12.19
Product Length (mm)
32.51

