Connector Circular
804-002-06NF6-7P
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
6-7
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Olive Drab Cadmium Chromate
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Style
Threaded
Product Diameter (mm)
12.57
Product Length (mm)
23.5

