Arrow Electronic Components Online
80300401Z11585SN|GLENAIR|simage
80300401Z11585SN|GLENAIR|limage
Connector Circular

803-004-01Z115-85SN

Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    85
  • Number of Terminals
    85
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    15-85
  • Less Contact
    No
  • Contact Material
    Beryllium Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Stainless Steel
  • Shell Plating
    Passivated
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    24.77
  • Product Length (mm)
    23.11

Documentation and Resources

Datasheets
Design resources