Connector Headers and PCB Receptacles
801-93-064-10-002000
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
64
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
100VAC|150VDC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
162.56
Product Depth (mm)
2.54
Product Height (mm)
4.19
Tail Length (mm)
3.175
Mounting
Through Hole

