Connector Circular
801-010-22Z121-22PB
Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
22
Number of Terminals
22
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
21-22
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Stainless Steel
Shell Plating
Passivated
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Length (mm)
22.9
Product Depth (mm)
41.7
Product Height (mm)
41.7

