Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Termination Method
Crimp
Minimum Operating Temperature (°C)
-65
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Length (mm)
25.4