Common Mode Chokes - CMCs
800663-SF
Common Mode Chokes Triple 12000uH 1kHz 6A 0.0606Ohm DCR Thru-Hole
TE ConnectivityProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
Automotive
No
PPAP
No
Type
Power Line
Configuration
Triple
Number of Lines
3
Inductance (H)
12000u
Test Frequency (Hz)
1k
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.0606
Maximum Voltage Rating
600VAC|850VDC
Withstand Voltage
2.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
110
Maximum Product Length (mm)
70.5
Maximum Product Depth (mm)
70.5
Maximum Product Height (mm)
40.5

