Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
Automotive
Unknown
PPAP
Unknown
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
#8-32
Width Across Flats (Imperial) (in)
1/4
Thread Length (Imperial) (in)
3/8
Packaging
Bulk

