Connector Terminals
8-61048-1
Quick Disconnect Terminal 18-22AWG Brass Clear F 18.6mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
1.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Loose
Product Length (mm)
18.6
Product Depth (mm)
3.8
Tab Dimensions (mm)
2.79x0.41
Color
Clear
Mounting
Cable Mount

