You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    HDR
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    6.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources