Arrow Electronic Components Online
8-215570-2|TE|simage
8-215570-2|TE|limage
Connector Headers and PCB Receptacles

8-215570-2

Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    150
  • Packaging
    Carton
  • Product Length (mm)
    18.7
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    5.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources