Arrow Electronic Components Online
8-1971876-3|TE|simage
8-1971876-3|TE|limage
Connector Discrete Wire Housing

8-1971876-3

PLUG HOUSING,TRIPLE ROW POWER TRIPLE LOCK

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    9
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    600VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Carton
  • Row Spacing (mm)
    8.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources