You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
796985-6|TE|limage
796985-6|TE|simage
Connector Terminal Blocks

796985-6

Conn Barrier Strip 10 POS 9.53mm Faston ST Thru-Hole 20A/Contact Package

TE Connectivity

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    10
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    1
  • Number of Circuits
    10
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    112.75
  • Product Depth (mm)
    16
  • Product Height (mm)
    19.05
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources