Arrow Electronic Components Online
796981-3|TE|simage
796981-3|TE|limage
Connector Terminal Blocks

796981-3

Conn Eurostyle Block F 3 POS 7.62mm Screw RA Cable Mount 15A/Contact Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Eurostyle Block
  • Gender
    F
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    7.62
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    20.86
  • Product Depth (mm)
    18.4
  • Product Height (mm)
    15.5
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources