Connector Terminal Blocks
796641-4
Conn Eurostyle Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VAC
Packaging
Box
Product Length (mm)
20
Product Depth (mm)
18.4
Product Height (mm)
15.5
Housing Color
Black
Mounting
Cable Mount

