Connector Headers and PCB Receptacles
7964-6500EC
Conn IDC Connector SKT 64 POS 1.27mm IDT RA Cable Mount
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
64
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
85.8
Product Depth (mm)
7.1
Contact Plating Thickness
0.76um
Tail Length (mm)
6.1
Mounting
Cable Mount

