Connector Circular
796271-1
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
17-14
Shell Material
Nylon
Housing Color
Black
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Style
Threaded
Product Diameter (mm)
33.78
Product Length (mm)
52.58
Packaging
Bag

