Connector Headers and PCB Receptacles
794876-1
Conn Wire to Board HDR 2Power POS 6.35mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Height (mm)
14.73
Tail Length (mm)
4.44
Mounting
Through Hole

