Arrow Electronic Components Online
794781-1|TE|simage
794781-1|TE|limage
Connector Discrete Wire Housing

794781-1

Conn Housing PL 10 POS 4.14mm Crimp ST Cable Mount White Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.14
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9.5/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Mating Cycle (Cycles)
    20
  • Packaging
    Package
  • Product Length (mm)
    24.82
  • Product Depth (mm)
    15.21
  • Product Height (mm)
    24.97
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources