Arrow Electronic Components Online
794269-1|TE|limage
794269-1|TE|simage
Connector Accessories

794269-1

Connector Accessories Interfacial Seal Silicone Rubber Blue Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Interfacial Seal
  • Connector Type
    Connector Rectangular
  • Material
    Silicone Rubber
  • Color
    Blue
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag|Box
  • Product Length (mm)
    13.97
  • Product Depth (mm)
    7.62

Documentation and Resources

Datasheets
Design resources