Connector Discrete Wire Housing
794196-1
Conn Housing PL 10 POS 4.14mm Crimp ST Cable Mount Natural Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.14
Body Orientation
Straight
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
20
Packaging
Bag
Product Length (mm)
26.97
Product Depth (mm)
17.25
Product Height (mm)
23.75
Mounting
Cable Mount

