Connector Headers and PCB Receptacles
794072-1
Conn Wire to Board HDR 24Power POS 4.14mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
24Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.14
Body Orientation
Straight
Row Spacing (mm)
4.14
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
20
Packaging
Bag
Product Depth (mm)
11.88
Product Height (mm)
14.25
Mounting
Through Hole

