Connector Headers and PCB Receptacles
79107-7009
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
0.572
Product Length (mm)
20.19
Product Depth (mm)
4.19
Product Height (mm)
4.44
Tradename
Milli-Grid
Contact Plating Thickness
0.381um
Tail Length (mm)
3
Mounting
Through Hole

